- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 667053-000
667053-000
TE Connectivity / Raychem Brand
TXR21AB00-1205AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR21AB00-1205AI
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 21
- Straight
- Shell Size = 12
Search Keywords: 667053000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:667053-000
-
Alias/AKA:TXR21AB00-1205AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
13
$350.13
25
$192.19
38
$130.43
50 +
$127.82
Click for Quote
Log in
to unlock special pricing