- Home ›
- All Products›
- 6665114002
6665114002
TE Connectivity / Raychem Brand
LSTT-1.6-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LSTT-1.6-X-SP
Search Keywords: 6665114002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6665114002
-
Alias/AKA:LSTT-1.6-X-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
600 -
Shrink Temperature (Min):65 °C
-
Operating Temperature Range:-40 – 125 °C
-
Flexibility:Very Flexible
-
Shrink Ratio:2:1
-
Packaging Method:Reel
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Recovery Temperature:110 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.003 in, .08 mm
-
Fluid Type:Antifreeze , Battery Acid , Diesel Fuel , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Recovered Inside Diameter (Max):.031 in, .8 mm
-
Expanded Inside Diameter (Min):.062 in, 1.6 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Mechanical Damage
-
Operating Voltage (Max):.6 kV
-
Primary Product Color:Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
450
$2.60
900
$1.60
1,350
$1.27
1,800 +
$1.24
Click for Quote
Log in
to unlock special pricing