- Home ›
- All Products›
- 665862-000
665862-000
TE Connectivity / Raychem Brand
222A132-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
222A132-100-0
Search Keywords: 665862000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:665862-000
-
Alias/AKA:222A132-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Flammability:Low Fire Hazard
-
Adhesive Type:Adhesive Purchased Separately
-
Material:Low Fire Hazard Material
-
Adhesive Pre-Coat:No
-
Adhesive Options:/180 Precoat
-
Power Cable Accessory:No
-
Lipped:No
-
Material Code:100
-
Molded Part Shape Code:222
-
Government Qualified:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Shape:90°
-
Wire/Cable Outside Diameter:.276 in , .3 in , .31 in , .35 in , .39 in , .43 in , .433 in , .47 in , 10 mm , 11 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
-
Cable Diameter Range:.252 – .811 in, 6.4 – 20.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
44
$31.51
88
$19.39
132
$15.35
175 +
$15.05
Click for Quote
Log in
to unlock special pricing