- Home ›
- All Products›
- 6655690001
TE Connectivity / Raychem Brand
6655690001
RPS-1K-16-10/2.0-S1-4
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RPS-1K-16-10/2.0-S1-4
Product Highlights:
- RPS Series
- Marker Sleeve
- Commercial Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: 6655690001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6655690001
-
Alias/AKA:RPS-1K-16-10/2.0-S1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Markers per Sleeve:2
-
Number of Prescores:1
-
Packaging Quantity:1000
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Yellow
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Length:1 in, 25 mm
-
Expanded Inside Diameter (Min):.25 in, 6.35 mm
-
Recovered Inside Diameter (Max):.083 in, 2.11 mm
-
Shrink Ratio:3:1
Frequently Asked Questions
Is 6655690001 RoHS compliant?
Yes, 6655690001 is RoHS compliant.
What is the lead time for 6655690001?
The standard lead time for 6655690001 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.886
1,000
$0.665
1,500
$0.621
2,000 +
$0.608
Click for Quote
Log in
to unlock special pricing