- Home ›
- All Products›
- 665143N003
TE Connectivity / Raychem Brand
665143N003
S01-01-RCS453
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:665143N003
-
Alias/AKA:S01-01-RCS453
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Temperature Indicator Type:Thermochromic
-
Shield Outside Diameter (Min):.035 in, .9 mm
-
Recovered Inside Diameter (Max):.035 in, .9 mm
-
Termination Method:Solder
-
Product Type:Shield Terminator
-
Jacket Outside Diameter:.075 in, 1.9 mm
-
Pre-Installed Lead:No
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):AS83519
-
Overall Length:.65 in, 16.5 mm
-
Expanded Inside Diameter (Min):.075 in, 1.9 mm
-
Resistance Properties:Immersion Protection
-
Temperature Indicator:Yes
-
Dielectric Outside Diameter (Max):.075 in, 1.9 mm
-
Splice Type:Shield Terminator
-
Wire Temperature (Max):150 °C
-
Government Qualified:Yes
-
Operating Temperature (Max):150 °C