- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 665143-000
665143-000
TE Connectivity / Raychem Brand
SolderSleeve Shield Terminator - Immersion Resistant - 2.65 mm - Blue - PVDF (Polyvinylidene Fluoride) - 16.5 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SolderSleeve Shield Terminator - Immersion Resistant - 2.65 mm - Blue - PVDF (Polyvinylidene Fluoride) - 16.5 mm.
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Immersion
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 1.95 mm
Search Keywords: 665143000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:665143-000
-
Alias/AKA:S01-01-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Blue
-
Body Material:Polyvinylidene Fluoride
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
100
$2.79
500
$2.31
1,000
$2.20
2,000
$2.19
2,500
$2.07
5,000 +
$2.02
Click for Quote
Log in
to unlock special pricing