- Home ›
- All Products›
- 6640214004
6640214004
TE Connectivity / Raychem Brand
RNF-3000-1.5/0.5-5-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RNF-3000-1.5/0.5-5-SP
Search Keywords: 6640214004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6640214004
-
Alias/AKA:RNF-3000-1.5/0.5-5-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Packaging Method:Reel
-
Applicable Region:Global
-
Shrink Ratio:3:1
-
Recovery Temperature:120 °C
-
Flexibility:Flexible
-
Shrink Temperature (Min):80 °C
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Color:Green
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.003 in, .1 mm
-
Recovered Inside Diameter (Max):.019 in, .5 mm
-
Expanded Inside Diameter (Min):.06 in, 1.5 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Nominal):.018 in, .45 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Meters
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10 Meters
MOQ for In Stock Qty:
600 Meters
MOQ for out of Stock Qty:
600 Meters
Order Increment:
600 Meters
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$6.292
600
$5.720
1,000
$5.710
1,500
$5.690
3,000
$3.000
4,500
$2.070
6,000 +
$2.030
Click for Quote
Log in
to unlock special pricing