- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 6638954004
6638954004
TE Connectivity / Raychem Brand
HCTE-0500-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HCTE-0500-0-SP
Product Highlights:
- Corrugated Plastic Tubing
- Trade Size AD = 12.70 [.500] mm [in]
- Conduit Type = Plastic
- Packaging Length = 30.00 M
- Cross-linked Modified ETFE Tubing Material
Search Keywords: 6638954004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6638954004
-
Alias/AKA:HCTE-0500-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Corrugated Tubing
-
Color:Black
-
Body Material:Ethylene Tetrafluoroethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
313
Can Ship immediately
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$19.96
5
$17.74
10
$17.55
25
$17.22
50
$16.92
100
$16.67
300 +
$14.58
Click for Quote
Log in
to unlock special pricing