- Home ›
- All Products›
- 663848-000
663848-000
TE Connectivity / Raychem Brand
Heat Shrink Boot Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Heat Shrink Boot Backshell
Search Keywords: 663848000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:663848-000
-
Alias/AKA:209M324-19B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium
-
Adapter Underplating Material:Electroless Nickel
-
Backshell Material:Aluminum Alloy
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Adapter Angle:Straight
-
Connector System:Cable-to-Cable
-
Sealable:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$50.12
7
$49.19
13
$48.27
26
$47.34
50
$46.40
100
$37.41
250 +
$32.93
Click for Quote
Log in
to unlock special pricing