- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 662779-000
662779-000
TE Connectivity / Raychem Brand
222F242-51-02/164-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222F242-51-02/164-0
Search Keywords: 662779000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:662779-000
-
Alias/AKA:222F242-51-02/164-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Molded Boot
-
Body Material:Flexible EPB
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
43
can ship 5/29/26
MOQ for out of Stock Qty:
19
38 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$144.65
5
$144.29
10
$143.93
19
$143.57
38
$76.01
57
$53.49
75 +
$52.42
Click for Quote
Log in
to unlock special pricing