- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 662293-000
TE Connectivity / Raychem Brand
662293-000
202D232-25-08/86-0
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:662293-000
-
Alias/AKA:202D232-25-08/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Molded Part Type:Molded Boot
-
Lipped:Yes
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Inside Diameter as Supplied:1.16 in, 29.5 mm
-
Formcode des Formteils:202
-
Material:Fluid Resistant Modified Elastomer
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Shape:Straight
-
Material Code:25
-
Government Qualified:No
-
Power Cable Accessory:No
-
Material Systems Code:25
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Molded Part Shape Code:202
-
Adhesive Pre-Coat:Yes
-
Adhesive Options:None