- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 661411M015
661411M015
TE Connectivity / Raychem Brand
NTFR-3/8-0-SP-CS5445
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
NTFR-3/8-0-SP-CS5445
Search Keywords: 661411M015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:661411M015
-
Alias/AKA:NTFR-3/8-0-SP-CS5445
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Resistant To:Abrasion , Fluids , Strain
-
Recovered Wall Thickness (Tolerance):.02 in, .51 mm
-
Low Outgassing:No
-
Flammability:Flame-Retardant
-
Recovered Inside Diameter (Max):.214 in, 5.45 mm
-
Packaging Method:Spool
-
Recovered Wall Thickness (Nominal):.04 in, 1.01 mm
-
Product Source:US
-
Material Systems Code:20
-
Expanded Inside Diameter (Min):.375 in, 9.52 mm
-
Fluid Resistance:Splash Protection
-
Material:Chlorinated Polyolefin
-
Shrink Ratio:1.75:1
-
Operating Temperature Range:-70 – 121 °C
-
Color:Black
-
Flexibility:Very Flexible
-
Recovery Temperature:135 °C
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Shrink Temperature (Min):90 °C
-
Product Family:NT-FR
-
Wall Type:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Feet
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$3.97
50
$3.55
100
$3.47
300
$3.39
600
$3.33
1,200
$2.76
2,700
$2.35
5,100 +
$2.17
Click for Quote
Log in
to unlock special pricing