- Home ›
- All Products›
- 661269-000
TE Connectivity / Raychem Brand
661269-000
TXR21AB00-1605AI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
TXR21AB00-1605AI
Search Keywords: 661269000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:661269-000
-
Alias/AKA:TXR21AB00-1605AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR05AI
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Body Orientation:Straight
-
Primary Product Material:Aluminum
-
Product Length:1.196 in, 30.4 mm
-
TE Connector Interface Code:21
-
Compatible With Connector Shell Size:16
-
Primary Product Color:Olive Drab
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 661269-000 RoHS compliant?
No, 661269-000 is not RoHS compliant.
What is the lead time for 661269-000?
The standard lead time for 661269-000 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
13
$466.72
25
$256.18
38
$173.86
50 +
$170.38
Click for Quote
Log in
to unlock special pricing