- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 659525-000
659525-000
TE Connectivity / Raychem Brand
TINEL LOCK BACKSHELL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TINEL LOCK BACKSHELL
Search Keywords: 659525000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:659525-000
-
Alias/AKA:TXR54AC90-1204AIF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:54
-
Salt Spray Resistance:48 Hr
-
Color:Bright
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Termination Device Included:TR04AI
-
Connector Shell Size:07 , 12 , 12 S
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Adapter Entry Size:4
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Angle:90
-
Cable Diameter Range:.125 – .2 in, 3.2 – 5.1 mm
-
Backshell Material:Aluminum
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Overbraid Termination:Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
68 Weeks
can ship
9/1/27
Price (USD)
Qty
Unit Price
1
$654.04
5
$652.40
10
$650.77
13
$649.14
25
$356.31
38
$241.81
50 +
$236.98
Click for Quote
Log in
to unlock special pricing