- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 659306-000
659306-000
TE Connectivity / Raychem Brand
FLHTC0311-16-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLHTC0311-16-3
Search Keywords: 659306000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:659306-000
-
Alias/AKA:FLHTC0311-16-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.76 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 200 °C
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101
Order Increment:
3
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
4,101
$1.627
8,202
$0.859
12,303
$0.590
16,404 +
$0.579
Click for Quote
Log in
to unlock special pricing