- Home ›
- All Products›
- 659019-000
TE Connectivity / Raychem Brand
659019-000
TXR54AB00-2420AI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
TXR54AB00-2420AI
Search Keywords: 659019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:659019-000
-
Alias/AKA:TXR54AB00-2420AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR20AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – 1.25 in, .2 – 31.8 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Body Orientation:Straight
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
Product Length:1.7 in, 43.3 mm
-
Compatible With Connector Shell Size:24
-
TE Connector Interface Code:54
-
Primary Product Material:Aluminum
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 659019-000 RoHS compliant?
No, 659019-000 is not RoHS compliant.
What is the lead time for 659019-000?
The standard lead time for 659019-000 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
13
$574.37
25
$315.27
38
$213.96
50 +
$209.68
Click for Quote
Log in
to unlock special pricing