- Home ›
- All Products›
- 658572-000
658572-000
TE Connectivity / Raychem Brand
55PC1131-16-0/2/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1131-16-0/2/9-9
Search Keywords: 658572000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:658572-000
-
Alias/AKA:55PC1131-16-0/2/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:16 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$4.74
25
$4.31
100
$4.14
250
$4.05
500
$3.97
1,000
$3.92
2,500
$3.13
5,000 +
$2.80
Click for Quote
Log in
to unlock special pricing