- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 657823-000
657823-000
TE Connectivity / Raychem Brand
Adapter, Spin Coupling Code 19
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Adapter, Spin Coupling Code 19
Product Highlights:
- Style = Spin Coupling
- Connector Code = 19
- Straight
- Shell Size = 16, 16S
- Boot Diameter = 23.10 mm
Search Keywords: 657823000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:657823-000
-
Alias/AKA:201M416-19B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Adapter
-
Color:Olive Drab
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
13
$964.59
25
$512.37
38
$344.18
50 +
$337.30
Click for Quote
Log in
to unlock special pricing