- Home ›
- All Products›
- 657583-000
657583-000
TE Connectivity / Raychem Brand
MTC100-KT1-0079
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-KT1-0079
Search Keywords: 657583000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:657583-000
-
Alias/AKA:MTC100-KT1-0079
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Number of Positions:10
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):1.5 A
-
Contact Type:Pin
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Wire Size:20 – 26 AWG, .5 – .14 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Material:High Grade Polyarylene Thermoplastic
-
Primary Product Color:Black
-
Compatible With Connector Shell Size:25.4 [1.0]
-
Seal Type:Interfacial Seal
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
51 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
2
$1,663.49
3
$1,174.23
4
$929.60
5 +
$911.01
Click for Quote
Log in
to unlock special pricing