- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 657347-000
657347-000
TE Connectivity / Raychem Brand
TXR18AB00-1610AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR18AB00-1610AI
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 18
- Straight
- Shell Size = 16, 16S
Search Keywords: 657347000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:657347-000
-
Alias/AKA:TXR18AB00-1610AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:16
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
68 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
1
$764.56
5
$762.65
10
$760.75
13
$758.84
25
$403.08
38
$270.77
50 +
$265.35
Click for Quote
Log in
to unlock special pricing