- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 656971-000
656971-000
TE Connectivity / Raychem Brand
242A312-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
242A312-12-0
Search Keywords: 656971000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:656971-000
-
Alias/AKA:242A312-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inside Diameter as Supplied:1 in, 25.4 mm
-
Adhesive Pre-Coat:No
-
Approved Standards:SAE AS81765/4
-
Adhesive Type:Adhesive Purchased Separately
-
Molded Part Type:Molded Boot
-
Material Code:12
-
Molded Part Shape Code:242
-
Formcode des Formteils:242
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Material:Modified Fluoro-Elastomer
-
Adhesive Options:S1255-04 Separate Adhesive
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Molded Part Shape:45 °
-
Material Systems Code:200
-
Lipped:Yes
-
Cable Diameter Range:.7 – 1 in, 17.8 – 25.4 mm
-
Power Cable Accessory:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$382.30
50
$195.26
75
$132.92
100 +
$130.26
Click for Quote
Log in
to unlock special pricing