- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 656425-000
656425-000
TE Connectivity / Raychem Brand
55A1823-16-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1823-16-9/96-9CS2275
Search Keywords: 656425000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:656425-000
-
Alias/AKA:55A1823-16-9/96-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Nickel-Coated Copper
-
Wire Size:16 AWG
-
Voltage Rating:600 VAC
-
Cable Type:MIL-DTL-27500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
35 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
625
$8.62
1,250
$4.55
1,875
$3.13
2,500 +
$3.06
Click for Quote
Log in
to unlock special pricing