- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 655175-000
655175-000
TE Connectivity / Raychem Brand
TXR21AB00-1410BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR21AB00-1410BI
Search Keywords: 655175000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:655175-000
-
Alias/AKA:TXR21AB00-1410BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Olive Drab
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Entry Size:10
-
Accessory Type:Tinel-Lock Adapter
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Connector Shell Size:14
-
Salt Spray Resistance:500 Hr
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Termination Device Included:TR10BI
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Angle:00
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Material:Aluminum
-
Braid:32 Double
-
TE Adapter Code:21
-
Connector Detail Specification Number:MS3126
-
Style:Tinel-Lock Adapter
-
Connector General Specification Number:MIL-DTL-26482 Series 1/Class E,F,J,P
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
68 Weeks
can ship
9/21/27