- Home ›
- All Products›
- 653669-000
653669-000
TE Connectivity / Raychem Brand
202D142-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202D142-100-0
Search Keywords: 653669000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:653669-000
-
Alias/AKA:202D142-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Type:Adhesive Purchased Separately
-
Material Code:100
-
Approved Standards:VG95343 Parts 29 and 30
-
Flammability:Low Fire Hazard
-
Adhesive Options:/180 Precoat
-
Material:Low Fire Hazard Material
-
Molded Part Shape:Straight
-
Lipped:Yes
-
Power Cable Accessory:No
-
Molded Part Shape Code:202
-
Adhesive Pre-Coat:No
-
Government Qualified:No
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Inside Diameter as Supplied:1.22 in, 31 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
19
$81.08
38
$49.89
57
$39.50
75 +
$38.71
Click for Quote
Log in
to unlock special pricing