- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 652913-000
652913-000
TE Connectivity / Raychem Brand
DK-621-0437-3P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-0437-3P
Product Highlights:
- Discrete Connector
- Coupler Type = Plug
- Coupler Style = Bayonet
- Polarization (Bayonet Style) = C
- Contact Type = Pin
Search Keywords: 652913000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:652913-000
-
Alias/AKA:DK-621-0437-3P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TriAxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:150(Max) °C
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$432.54
3
$405.71
5 +
$401.70
Click for Quote
Log in
to unlock special pricing