- Home ›
- All Products›
- 651550-000
651550-000
TE Connectivity / Raychem Brand
MTC100-JB1-P34
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-JB1-P34
Product Highlights:
- Contact Insert
- Shell Size = 25.4 [1.0]
- Keying = B
- Terminate To Cable
- Contact Type = Pin
Search Keywords: 651550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:651550-000
-
Alias/AKA:MTC100-JB1-P34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
Connector System:Wire-to-Wire
-
Contact Type:Pin
-
Sealable:Yes
-
Contact Current Rating (Max):1.5 A
-
Number of Positions:10
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Polarization Code:B
-
Compatible With Connector Shell Size:25.4 [1.0]
-
Primary Product Material:High Grade Polyarylene Thermoplastic
-
Seal Type:Interfacial Seal
-
Rectangular Connector Insert Type:Contact Insert
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
51 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
5
$535.31
10
$283.40
15
$199.43
19 +
$195.44
Click for Quote
Log in
to unlock special pricing