- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 651105-000
651105-000
TE Connectivity / Raychem Brand
SolderSleeve Device Shield Termination with Braid - 5.08 mm - Blue (Transparent) - PVDF (Polyvinylidene Fluoride).
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
SolderSleeve Device Shield Termination with Braid - 5.08 mm - Blue (Transparent) - PVDF (Polyvinylidene Fluoride).
Search Keywords: 651105000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:651105-000
-
Alias/AKA:S03-03-R-100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
-
Body Material:Cross-Linked Modified Polyvinylidene Fluoride
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
On Order:
2,500
can ship 11/2/26
2,000
can ship 11/30/26
Minimum Order Quantity:
5
55 Weeks
can ship
6/28/27