- Home ›
- All Products›
- 650913-000
650913-000
TE Connectivity / Raychem Brand
D-SCE-1K-2.4-50-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
D-SCE-1K-2.4-50-S1-4
Product Highlights:
- D-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: 650913000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:650913-000
-
Alias/AKA:D-SCE-1K-2.4-50-S1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Markers per Sleeve:2
-
Printer Technology:Thermal Transfer
-
Number of Prescores:1
-
Packaging Quantity:1000
-
Primary Product Color:Yellow
-
Product Length:1 in, 25 mm
-
Operating Temperature Range:-75 – 135 °C, -103 – 275 °F
-
Expanded Inside Diameter (Min):.094 in, 2.4 mm
-
Recovered Inside Diameter (Max):.03 in, .8 mm
-
Shrink Ratio:3:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,000
$1.066
1,500
$0.844
2,000 +
$0.827
Click for Quote
Log in
to unlock special pricing