- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 650150-000
650150-000
TE Connectivity / Raychem Brand
D-436-0119
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-0119
Search Keywords: 650150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:650150-000
-
Alias/AKA:D-436-0119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:304 – 1510 CMA
-
Color:Transparent Blue
-
Operating Temperature:175(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
798
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$8.55
25
$7.18
50
$6.81
100
$6.11
300
$5.80
500
$5.51
1,000
$5.45
2,500 +
$5.43
Click for Quote
Log in
to unlock special pricing