- Home ›
- All Products›
- 650148-000
650148-000
TE Connectivity / Raychem Brand
D-436-0099
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-436-0099
Search Keywords: 650148000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:650148-000
-
Alias/AKA:D-436-0099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Serrations:4
-
Sealable:Yes
-
Packaging Method:Bag/Box
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Closed
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 2.62 – 6.64 mm²
-
Barrel Inside Diameter:.16 in, 4.06 mm
-
Splice Features:Serrated
-
Contact Base Material:Copper Alloy
-
Product Length:2.45 in, 62.23 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
250
$35.14
500
$18.54
750
$12.75
1,000 +
$12.50
Click for Quote
Log in
to unlock special pricing