- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 650140-000
650140-000
TE Connectivity / Raychem Brand
D-436-53
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-53
Search Keywords: 650140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:650140-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:27.94 mm
-
Wire Size:N/A
-
Color:Transparent Blue
-
Operating Temperature:150(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$14.45
25
$13.09
50
$12.51
100
$11.97
300
$11.17
500
$11.15
1,000 +
$7.42
Click for Quote
Log in
to unlock special pricing