- Home ›
- All Products›
- 650130N001
650130N001
TE Connectivity / Raychem Brand
D-436-86CS2705
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-86CS2705
Search Keywords: 650130N001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:650130N001
-
Alias/AKA:D-436-86CS2705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:Yes
-
Serrated:No
-
Splice Features:Splice Kit
-
Heavy Duty:No
-
Packaging Method:Bag/Box
-
Number of Serrations:0
-
Barrel Type:Closed
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Size:20 – 16 AWG, 1216 – 2426 CMA, .61 – 1.21 mm²
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Barrel Inside Diameter:.067 in, 1.63 mm
-
Primary Product Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
51 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
125
$29.92
250
$15.84
375
$11.15
500 +
$10.92
Click for Quote
Log in
to unlock special pricing