- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 650130-000
650130-000
TE Connectivity / Raychem Brand
D-436-86
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
D-436-86
Search Keywords: 650130000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:650130-000
-
Alias/AKA:D-436-86
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Size:20 – 16 AWG, 1216 – 2426 CMA, .61 – 1.21 mm²
-
Color:Blue
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
32,432
Can Ship immediately
Minimum Order Quantity:
5
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
5
$15.16
25
$13.95
50
$13.67
100
$12.28
300
$12.06
500
$11.92
1,000 +
$11.89
Click for Quote
Log in
to unlock special pricing