- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 650127-000
650127-000
TE Connectivity / Raychem Brand
Butt Splice - Blue - 20 AWG - 16 AWG - 1.34 mm² - PVDF (Polyvinylidene Fluoride).
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Butt Splice - Blue - 20 AWG - 16 AWG - 1.34 mm² - PVDF (Polyvinylidene Fluoride).
Search Keywords: 650127000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:650127-000
-
Alias/AKA:D-436-83
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
5
40 Weeks
can ship
2/17/27