- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 650085-000
650085-000
TE Connectivity / Raychem Brand
Butt Splice - Blue (Transparent) - 14 AWG - 12 AWG - 2.94 mm² - PVDF (Polyvinylidene Fluoride).
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Butt Splice - Blue (Transparent) - 14 AWG - 12 AWG - 2.94 mm² - PVDF (Polyvinylidene Fluoride).
Search Keywords: 650085000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:650085-000
-
Alias/AKA:D-436-61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,463
can ship 5/27/26
Minimum Order Quantity:
5
33 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$10.65
25
$9.86
50
$8.97
100
$5.76
300
$4.60
500
$3.56
1,000 +
$3.52
Click for Quote
Log in
to unlock special pricing