- Home ›
- All Products›
- 650083N002
650083N002
TE Connectivity / Raychem Brand
D-436-59CS2612
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-59CS2612
Search Keywords: 650083N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:650083N002
-
Alias/AKA:D-436-59CS2612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Heavy Duty:No
-
Number of Serrations:0
-
Sealable:Yes
-
Packaging Method:Bag/Box
-
Serrated:No
-
Splice Features:Splice Kit
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Closed
-
Barrel Inside Diameter:.1 in, 2.54 mm
-
Wire Size:16 – 12 AWG, 2426 – 5874 CMA, 1.21 – 2.94 mm²
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Primary Product Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
150
$15.10
300
$7.99
450
$5.62
600 +
$5.51
Click for Quote
Log in
to unlock special pricing