- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 650083-000
650083-000
TE Connectivity / Raychem Brand
D-436-59
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-436-59
Product Highlights:
- Splice Type = Stub [parallel]
- Silver Wire Material, Tin Wire Material
- Crimp Barrel Size = 1900 - 6755 CMA
- Side 1 Max. # of Wires = 2
- Side 2 Max. # of Wires = 2
Search Keywords: 650083000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:650083-000
-
Alias/AKA:D-436-59
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:Transparent Blue
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
159
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$5.72
50
$4.76
100
$4.33
300
$4.20
500
$3.91
1,000
$3.83
2,500
$3.20
5,000 +
$3.19
Click for Quote
Log in
to unlock special pricing