- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 650082-000
TE Connectivity / Raychem Brand
650082-000
Parallel Splice - 20 AWG-16 AWG - 1.21 mm² - Copper Alloy - Insulated.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Parallel Splice - 20 AWG-16 AWG - 1.21 mm² - Copper Alloy - Insulated.
Search Keywords: 650082000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:650082-000
-
Alias/AKA:D-436-58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 650082-000 RoHS compliant?
Yes, 650082-000 is RoHS compliant.
What is the lead time for 650082-000?
The standard lead time for 650082-000 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,751
Can Ship immediately
On Order:
1,000
can ship 12/3/26
Minimum Order Quantity:
5
30 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
5
$6.29
50
$4.79
100
$4.59
300
$4.50
500
$3.94
1,000
$3.79
2,500
$3.59
5,000 +
$3.40
Click for Quote
Log in
to unlock special pricing