- Home ›
- All Products›
- 650075N006
650075N006
TE Connectivity / Raychem Brand
D-436-37CS391
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-37CS391
Search Keywords: 650075N006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:650075N006
-
Alias/AKA:D-436-37CS391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Bag/Box
-
Number of Serrations:0
-
Serrated:No
-
Splice Features:Splice Kit
-
Heavy Duty:No
-
Sealable:Yes
-
Barrel Type:Closed
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Size:20 – 16 AWG, 1216 – 2426 CMA, .61 – 1.21 mm²
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Barrel Inside Diameter:.067 in, 1.69 mm
-
Primary Product Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
225
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$9.83
50
$9.81
100
$9.78
225
$9.76
450
$5.17
675
$3.64
900 +
$3.56
Click for Quote
Log in
to unlock special pricing