- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 650075N003
650075N003
TE Connectivity / Raychem Brand
Butt Splice - Blue - 20 AWG - 16 AWG - 1.34 mm² - PVDF (Polyvinylidene Fluoride).
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Butt Splice - Blue - 20 AWG - 16 AWG - 1.34 mm² - PVDF (Polyvinylidene Fluoride).
Search Keywords: 650075N003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:650075N003
-
Alias/AKA:D-436-37CS454
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:In-Line Splice Sealing
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,300
Ships today, if you order in
Minimum Order Quantity:
10
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$7.68
50
$5.42
100
$4.23
300
$3.75
500
$3.64
1,000
$3.03
2,500
$3.02
5,000 +
$3.01
Click for Quote
Log in
to unlock special pricing