- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 650075N002
650075N002
TE Connectivity / Raychem Brand
Cable Accessories Insulation Sleeve Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue Tin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Insulation Sleeve Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue Tin
Search Keywords: 650075N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:650075N002
-
Alias/AKA:D-436-37CS2908
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Insulation Sleeve
-
Color:Transparent Blue
-
Body Material:Cross-Linked Modified Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Ships today, if you order in
Minimum Order Quantity:
10
25 Weeks
can ship
11/27/26