- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 650075-000
650075-000
TE Connectivity / Raychem Brand
Sealed In-Line Crimp Splice - 20 AWG-16 AWG - 1.34 mm² - PVDF (Polyvinylidene Fluoride).
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Sealed In-Line Crimp Splice - 20 AWG-16 AWG - 1.34 mm² - PVDF (Polyvinylidene Fluoride).
Search Keywords: 650075000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:650075-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Can Ship immediately
On Order:
25,328
can ship 7/9/26
Minimum Order Quantity:
10
41 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
10
$2.42
50
$2.14
100
$2.12
300
$2.06
500
$2.03
1,000
$2.02
2,500
$2.01
5,000 +
$2.00
Click for Quote
Log in
to unlock special pricing