- Home ›
- All Products›
- 650074N007
650074N007
TE Connectivity / Raychem Brand
D-436-36CS352
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-36CS352
Search Keywords: 650074N007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:650074N007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Serrated:No
-
Sealable:Yes
-
Splice Features:Splice Kit
-
Heavy Duty:No
-
Number of Serrations:0
-
Packaging Method:Bag/Box
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Closed
-
Wire Size:26 – 20 AWG, 304 – 1216 CMA, .15 – .61 mm²
-
Barrel Inside Diameter:.048 in, 1.2 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Primary Product Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
225
$9.86
450
$5.22
675
$3.67
900 +
$3.60
Click for Quote
Log in
to unlock special pricing