- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 650072-000
650072-000
TE Connectivity / Raychem Brand
D-436-42
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-436-42
Search Keywords: 650072000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:650072-000
-
Alias/AKA:D-436-42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Butt Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:150(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,993
Can Ship immediately
Minimum Order Quantity:
5
50 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
5
$14.38
25
$13.37
50
$12.60
100
$11.63
300
$11.25
500
$10.72
1,000 +
$10.66
Click for Quote
Log in
to unlock special pricing