- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 648906-000
648906-000
TE Connectivity / Raychem Brand
234A032-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
234A032-3/42-0
Search Keywords: 648906000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:648906-000
-
Alias/AKA:234A032-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Semi rigid Modified Polyolefin
-
Size:32
-
Adhesive Options:/42 Precoat
-
Sealable:Yes
-
Connector Length:1.654 – 1.661 in, 42 – 42.2 mm
-
Angle:90 °
-
Adhesive Description:High Performance Pre-Coat Adhesive
-
Product Type:Molded Boot
-
Material Code:3
-
Molded Part Type:D Subminiature Boot
-
Connector Width:.421 in, 10.7 mm
-
Cable Diameter Range:.29 – .55 in
-
Adhesive Pre-Coating:With
-
Material Systems Code:10
-
Adhesive Code:42
-
Operating Temperature Range:-20 – 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Ships today, if you order in
MOQ for out of Stock Qty:
63
60 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
1
$31.46
10
$21.99
25
$20.56
50
$19.91
63
$19.09
125
$18.90
188
$18.72
250 +
$18.53
Click for Quote
Log in
to unlock special pricing