- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 648837-000
648837-000
TE Connectivity / Raychem Brand
Conn BNC M 50Ohm Solder ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
Conn BNC M 50Ohm Solder ST Cable Mount Gold
Search Keywords: 648837000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:648837-000
-
Alias/AKA:PBD-50-M-00-MSC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
270
MOQ for out of Stock Qty:
270
25 Weeks
can ship
11/5/26