- Home ›
- All Products›
- 648833-000
648833-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ADAPTOR ASSEMBLY
Search Keywords: 648833000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:648833-000
-
Alias/AKA:KTKK-1160
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Comment:Molded part has hot-melt adhesive preinstalled.
-
Backshell Material:Low Fire Hazard Material
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Sealable:Yes
-
Connector System:Cable-to-Cable
-
Cable Diameter Range:.197 – .276 in, 5 – 7 mm
-
Adapter Angle:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
58 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
13
$1,072.50
25
$569.70
38
$382.69
50 +
$375.04
Click for Quote
Log in
to unlock special pricing