- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 6479630001
6479630001
TE Connectivity / Raychem Brand
Heat Shrinkable Label - 0.25" x 1.97" (6.4mm x 50.0mm) - Gray.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Heat Shrinkable Label - 0.25" x 1.97" (6.4mm x 50.0mm) - Gray.
Search Keywords: 6479630001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6479630001
-
Alias/AKA:TMS-SCE-1/4-2.0-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Manufacturer Stock:
3,750
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$3.14
250
$3.13
500
$3.12
750
$3.11
1,500
$1.65
2,250
$1.16
3,000 +
$1.14
Click for Quote
Log in
to unlock special pricing