- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 647291-000
647291-000
TE Connectivity / Raychem Brand
Shielded Multi-Conductor Cable 3Conductors 24AWG 2.66mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shielded Multi-Conductor Cable 3Conductors 24AWG 2.66mm 600VAC White
Search Keywords: 647291000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:647291-000
-
Alias/AKA:55PC2131-24-3/6/9-9CS2675
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1625
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,625
$7.00
3,250
$3.58
4,875
$2.44
6,500 +
$2.39
Click for Quote
Log in
to unlock special pricing