- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 643512-000
643512-000
TE Connectivity / Raychem Brand
TMS-SCE-1K-3/32-2.0-S3-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1K-3/32-2.0-S3-9
Search Keywords: 643512000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:643512-000
-
Alias/AKA:TMS-SCE-1K-3/32-2.0-S3-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:1.9 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,779
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
250
$0.8141
500
$0.7955
1,000
$0.7785
3,000
$0.7629
5,000
$0.5680
8,000
$0.5458
10,000
$0.5022
15,000 +
$0.4991
Click for Quote
Log in
to unlock special pricing